
This nylon standoff features a female-female connector with an inside diameter of 0.028inch and an outside diameter of 0.085inch. It has a length of 0.99inch and is made of nylon. The standoff is unthreaded and available in a package quantity of 1000 in bulk packaging.
Bivar 901-990 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.028inch |
| Length | 0.99inch |
| Material | Nylon |
| Outside Diameter | 0.085inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.