
Standoffs & Spacers Plastic Spcr .19 in Nylon White
Bivar 902-190-032 technical specifications.
| Package/Case | 125 |
| Color | White, Natural |
| Length | 0.19inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Size | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar 902-190-032 to view detailed technical specifications.
No datasheet is available for this part.