
This 125 nylon female standoff is made from lead-free nylon material with a white and natural color. It has an inside diameter of 0.032inch and an outside diameter of 0.125inch. The standoff is unthreaded and has a length of 0.21inch. It is packaged in bulk with 1000 units per pack.
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.032inch |
| Lead Free | Lead Free |
| Length | 0.21inch |
| Material | Nylon |
| Outside Diameter | 0.125inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |