This 125 nylon standoff features female connectors on both ends, with an inside diameter of 0.032inch and an outside diameter of 0.125inch. It measures 0.22inch in length and is available in a white or natural color. The standoff is made of nylon and is packaged in bulk quantities of 1000.
Bivar 902-220 technical specifications.
| Package/Case | 125 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.032inch |
| Length | 0.22inch |
| Material | Nylon |
| Outside Diameter | 0.125inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.