
The 125 Nylon Standoff is a female-female connector with an inside diameter of 0.032inch and an outside diameter of 0.125inch. It is made of lead-free nylon material and is available in packs of 1000. The standoff is unthreaded and suitable for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bivar 902-235 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 125 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.032inch |
| Lead Free | Lead Free |
| Length | 0.235inch |
| Material | Nylon |
| Outside Diameter | 0.125inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 902-235 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.