This nylon standoff features a female gender, 0.032inch inside diameter, 0.125inch outside diameter, and 0.435inch length. It is available in a white and natural color, packaged in bulk quantities of 1000. The standoff is part of the 900 series and has an unthreaded design.
Bivar 902-435 technical specifications.
| Package/Case | 125 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.032inch |
| Length | 0.435inch |
| Material | Nylon |
| Outside Diameter | 0.125inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.