This female standoff is made of nylon with an outside diameter of 0.125inch and an inside diameter of 0.032inch. It has a length of 0.47inch and is packaged in bulk quantities of 1000. The standoff is unthreaded and part of the 900 series from Bivar.
Bivar 902-470 technical specifications.
| Package/Case | 125 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.032inch |
| Length | 0.47inch |
| Material | Nylon |
| Outside Diameter | 0.125inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 902-470 to view detailed technical specifications.
No datasheet is available for this part.