This 125 nylon standoff features female connectors on both ends, with an inside diameter of 0.032inch and an outside diameter of 0.125inch. The standoff measures 0.585inch in length and is made of nylon material. It is available in packs of 1000 and has a white/natural color. The standoff is unthreaded, making it suitable for various applications.
Bivar 902-585 technical specifications.
| Package/Case | 125 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.032inch |
| Length | 0.585inch |
| Material | Nylon |
| Outside Diameter | 0.125inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.