
This 125 nylon female standoff is available in quantities of 1000 per pack. It features a white and natural color, with an inside diameter of 0.032 inch and an outside diameter of 0.125 inch. The standoff is unthreaded and made of nylon material, with a length of 0.59 inch.
Sign in to ask questions about the Bivar 902-590 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 902-590 technical specifications.
| Package/Case | 125 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.032inch |
| Length | 0.59inch |
| Material | Nylon |
| Outside Diameter | 0.125inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 902-590 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
