The 902-605 standoff is a female standoff with a nylon material and a white/natural color. It has an outside diameter of 0.125inch and an inside diameter of 0.032inch, with a length of 0.605inch. The standoff is unthreaded and available in a package quantity of 1000 in bulk packaging.
Bivar 902-605 technical specifications.
| Package/Case | 605 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.032inch |
| Length | 0.605inch |
| Material | Nylon |
| Outside Diameter | 0.125inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.