This nylon standoff features a female-female configuration with an inside diameter of 0.032inch and an outside diameter of 0.125inch. It measures 0.655inch in length and is available in quantities of 1000. The standoff is packaged in bulk and has a white/natural color. It is part of the 900 series and is unthreaded.
Bivar 902-655 technical specifications.
| Package/Case | 125 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.032inch |
| Length | 0.655inch |
| Material | Nylon |
| Outside Diameter | 0.125inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 902-655 to view detailed technical specifications.
No datasheet is available for this part.