This nylon standoff features a female-female configuration with an inside diameter of 0.032inch and an outside diameter of 0.125inch. It has a length of 0.725inch and is available in a white/natural color. The standoff is packaged in bulk with 1000 units per pack. The material is nylon, and it has an unthreaded design.
Sign in to ask questions about the Bivar 902-725 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 902-725 technical specifications.
| Package/Case | 125 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.032inch |
| Length | 0.725inch |
| Material | Nylon |
| Outside Diameter | 0.125inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 902-725 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.