
Bivar's 125 nylon female standoff features a white and natural color, with an inside diameter of 0.032inch and an outside diameter of 0.125inch. It measures 0.73inch in length and has an unthreaded design. Available in a package quantity of 1000, this standoff is packaged in bulk.
Bivar 902-730 technical specifications.
| Package/Case | 125 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.032inch |
| Length | 0.73inch |
| Material | Nylon |
| Outside Diameter | 0.125inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.