
The 902-790 standoff is a nylon component with a female gender, 0.032inch inside diameter, and 0.125inch outside diameter. It measures 0.79inch in length and features a white/natural color. The standoff is unthreaded and packaged in bulk quantities of 1000. It belongs to the 900 series and is suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.032inch |
| Length | 0.79inch |
| Material | Nylon |
| Outside Diameter | 0.125inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |