
Bivar's 125 nylon female standoff features a white and natural color, with an inside diameter of 0.032inch and an outside diameter of 0.125inch. The standoff measures 0.82inch in length and is unthreaded. It is made of nylon and is available in a package quantity of 1000. The standoff is suitable for use in various applications and is part of the 900 series from Bivar.
Bivar 902-820 technical specifications.
| Package/Case | 125 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.032inch |
| Length | 0.82inch |
| Material | Nylon |
| Outside Diameter | 0.125inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 902-820 to view detailed technical specifications.
No datasheet is available for this part.
