This 125 nylon standoff features a female gender with a 0.032inch inside diameter and 0.125inch outside diameter. It measures 0.825inch in length and is available in a pack of 1000. The standoff is made of nylon and has a white/natural color. It is unthreaded and suitable for general use.
Bivar 902-825 technical specifications.
| Package/Case | 125 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.032inch |
| Length | 0.825inch |
| Material | Nylon |
| Outside Diameter | 0.125inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.