The 125 nylon female standoff is a white and natural colored component with a female gender and an outside diameter of 0.125inch. It has an inside diameter of 0.032inch and a length of 0.83inch. The standoff is made of nylon and is packaged in bulk with 1000 units per pack. It belongs to the 900 series and is unthreaded.
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.032inch |
| Length | 0.83inch |
| Material | Nylon |
| Outside Diameter | 0.125inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |