This nylon standoff features a female-female configuration with an inside diameter of 0.032inch and an outside diameter of 0.125inch. It measures 0.86inch in length and is available in quantities of 1000. The standoff is packaged in bulk and is made of nylon material. It is suitable for use in various applications and is available from Bivar under the part number 902-860.
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.032inch |
| Length | 0.86inch |
| Material | Nylon |
| Outside Diameter | 0.125inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |