
This female standoff is made from lead-free nylon with an inside diameter of 0.047inch and an outside diameter of 0.156inch. It is available in a package quantity of 1000 and comes in bulk packaging. The standoff is part of the 900 series from Bivar and features a length of 0.125inch and a threaded/unthreaded configuration of unthreaded.
Bivar 903-125 technical specifications.
| Package/Case | 125 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.047inch |
| Lead Free | Lead Free |
| Length | 0.125inch |
| Material | Nylon |
| Outside Diameter | 0.156inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 903-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.