
This nylon standoff has an inside diameter of 0.047inch and an outside diameter of 0.156inch. It is 0.16inch in length and is made of nylon. The standoff is unthreaded and available in a package quantity of 1000 in bulk packaging.
Bivar 903-160 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.047inch |
| Length | 0.16inch |
| Material | Nylon |
| Outside Diameter | 0.156inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.