
The 903-200 standoff from Bivar is a female nylon standoff with an outside diameter of 4mm and an inside diameter of 1.2mm. It has a length of 0.2inch and a diameter of 0.047inch. The standoff is lead free and available in a package quantity of 1000 pieces per bag. It is suitable for use in applications where a secure and reliable fastening solution is required.
Bivar 903-200 technical specifications.
| Package/Case | 200 |
| Color | Natural, White |
| Diameter | 0.047inch |
| Gender | Female, Female |
| Inside Diameter | 1.2mm |
| Lead Free | Lead Free |
| Length | 0.2inch |
| Material | Nylon |
| Outside Diameter | 4mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Size | 0.156inch |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 903-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
