This female standoff is made from nylon with a white color and has a diameter of 0.156inch. It features an inside diameter of 0.047inch and a length of 0.205inch. The standoff is lead free and packaged in bulk quantities of 1000.
Bivar 903-205 technical specifications.
| Color | White, Natural |
| Diameter | 0.156inch |
| Gender | Female, Female |
| Inside Diameter | 0.047inch |
| Lead Free | Lead Free |
| Length | 0.205inch |
| Material | Nylon |
| Outside Diameter | 0.156inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 903-205 to view detailed technical specifications.
No datasheet is available for this part.