
This female standoff is made from nylon with an inside diameter of 0.047inch and an outside diameter of 0.156inch. It measures 0.53inch in length and has an unthreaded design. Available in packs of 1000, this standoff is suitable for various applications.
Bivar 903-530 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.047inch |
| Length | 0.53inch |
| Material | Nylon |
| Outside Diameter | 0.156inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.