
This female standoff is made of nylon and features a white color with a diameter of 0.156inch and a length of 0.625inch. It is lead free and unthreaded. The standoff is packaged in bulk quantities of 1000 pieces.
Bivar 903-625 technical specifications.
| Color | White, Natural |
| Diameter | 0.156inch |
| Gender | Female, Female |
| Inside Diameter | 0.047inch |
| Lead Free | Lead Free |
| Length | 0.625inch |
| Material | Nylon |
| Outside Diameter | 0.156inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 903-625 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.