This nylon standoff has a female gender, an inside diameter of 0.047inch, an outside diameter of 0.156inch, and a length of 0.74inch. It is unthreaded and made of nylon. The standoff is available in a package quantity of 1000 in bulk packaging.
Bivar 903-740 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.047inch |
| Length | 0.74inch |
| Material | Nylon |
| Outside Diameter | 0.156inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.