This nylon standoff features a female gender, an outside diameter of 0.156inch, an inside diameter of 0.047inch, and a length of 0.86inch. It is made of nylon and is unthreaded. The standoff is available in a bulk packaging quantity of 1000 pieces and is part of the 900 series. It is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.047inch |
| Length | 0.86inch |
| Material | Nylon |
| Outside Diameter | 0.156inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |