This female standoff is made of nylon with an outside diameter of 0.187inch and an inside diameter of 0.063inch. It has a length of 0.1inch and is unthreaded. The standoff is packaged in bulk quantities of 1000 pieces.
Bivar 904-100 technical specifications.
| Package/Case | 100 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.063inch |
| Length | 0.1inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 904-100 to view detailed technical specifications.
No datasheet is available for this part.