This nylon standoff is a female-female connector with an outside diameter of 0.187inch and an inside diameter of 0.063inch, measuring 0.19inch in length. It is made of nylon and is available in a package quantity of 100 in bulk packaging. The standoff is part of the 900 series from Bivar.
Bivar 904-190 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.063inch |
| Length | 0.19inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.