This white nylon standoff features a female gender with an outside diameter of 0.187inch and an inside diameter of 0.063inch. It measures 0.195inch in length and is made of nylon material. Available in a package quantity of 1000, these standoffs are packaged in bulk.
Bivar 904-195 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.063inch |
| Length | 0.195inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.