Bivar's 904-210 standoff is a white nylon female standoff with an inside diameter of 0.063inch and an outside diameter of 0.187inch. It has a length of 0.21inch and is unthreaded. The standoff is made of nylon and is available in a package quantity of 1000 in bulk packaging.
Bivar 904-210 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.063inch |
| Length | 0.21inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.
