This nylon standoff features a female gender, an outside diameter of 0.187inch, an inside diameter of 0.063inch, and a length of 0.866inch. It is manufactured by Bivar and available in a package quantity of 1000. The standoff is unthreaded and made of nylon material.
Bivar 904-22MM technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.063inch |
| Length | 0.866inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 904-22MM to view detailed technical specifications.
No datasheet is available for this part.