
Bivar's 904-300 standoff features a female-female configuration with a nylon material construction. The standoff measures 0.187inch in outside diameter and 0.063inch in inside diameter, with a length of 0.3inch. It is available in a bulk packaging quantity of 1000 units.
Bivar 904-300 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.063inch |
| Length | 0.3inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 904-300 to view detailed technical specifications.
No datasheet is available for this part.