
Bivar's 904-3MM standoff features a white nylon material with an inside diameter of 0.063inch and an outside diameter of 0.187inch. The standoff has a length of 0.118inch and is unthreaded. It is available in a package quantity of 1000 units in bulk packaging.
Bivar 904-3MM technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.063inch |
| Length | 0.118inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 904-3MM to view detailed technical specifications.
No datasheet is available for this part.