Bivar's 904-470 standoff features a nylon material with an outside diameter of 0.187inch and an inside diameter of 0.063inch. The standoff measures 0.47inch in length and is available in a package quantity of 1000. It is packaged in bulk and has an unthreaded design.
Bivar 904-470 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.063inch |
| Length | 0.47inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 904-470 to view detailed technical specifications.
No datasheet is available for this part.