This female standoff is made from lead-free nylon with a diameter of 0.147inch and an outside diameter of 0.25inch. It is available in a package quantity of 1000 and is packaged in bulk. The standoff is unthreaded and suitable for general use.
Sign in to ask questions about the Bivar 905-090 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 905-090 technical specifications.
| Color | White, Natural |
| Diameter | 0.147inch |
| Gender | Female, Female |
| Inside Diameter | 0.147inch |
| Lead Free | Lead Free |
| Length | 0.09inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 905-090 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.