
This female standoff is made from nylon with a diameter of 0.147inch and a length of 0.25inch. It is lead free and available in a package quantity of 1000. The standoff is packaged in bulk and features an outside diameter of 6.4mm and an inside diameter of 3.7mm.
Bivar 905-100 technical specifications.
| Package/Case | 100 |
| Color | Natural, White |
| Diameter | 0.147inch |
| Gender | Female, Female |
| Inside Diameter | 3.7mm |
| Lead Free | Lead Free |
| Length | 0.1inch |
| Material | Nylon |
| Outside Diameter | 6.4mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Size | 0.25inch |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 905-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
