This Bivar 900 series standoff features female-female connectors, a nylon material, and an unthreaded design. The standoff measures 0.145inch in length and has an outside diameter of 0.25inch with an inside diameter of 0.147inch. It is available in bulk packaging with 1000 units per package.
Bivar 905-145 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.147inch |
| Length | 0.145inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.