Bivar 905-150 technical specifications.
| Color | Natural, White |
| Diameter | 0.25inch |
| Gender | Female, Female |
| Height | 0.15inch |
| Inside Diameter | 3.7mm |
| Lead Free | Lead Free |
| Length | 0.15inch |
| Material | Nylon |
| Mount | External |
| Outside Diameter | 6.4mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 900 |
| Size | 0.25inch |
| Threaded/Unthreaded | Unthreaded |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar 905-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
