The 905-3MM standoff is a female nylon component with an inside diameter of 0.147inch and an outside diameter of 0.25inch. It is available in a package quantity of 1000 and is packaged in bulk. The standoff is made of nylon and has an unthreaded design.
Bivar 905-3MM technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.147inch |
| Length | 0.118inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.