Bivar's 905-860 standoff features a nylon material with a white and natural color. The standoff has a female gender and an inside diameter of 0.147inch, with an outside diameter of 0.25inch. It measures 0.86inch in length and is unthreaded. The standoff is packaged in bulk quantities of 1000 pieces and belongs to the 900 series.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.147inch |
| Length | 0.86inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |