Bivar's 905-915 female standoff is a nylon component with an inside diameter of 0.147inch and an outside diameter of 0.25inch. It measures 0.915inch in length and features an unthreaded design. Available in quantities of 1000, this standoff is packaged in bulk.
Bivar 905-915 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.147inch |
| Length | 0.915inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.