
This female standoff is made of nylon with an outside diameter of 0.148inch and an inside diameter of 0.085inch. It has a length of 0.035inch and is packaged in bulk quantities of 1000. The standoff is unthreaded and part of the 900 series from Bivar.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.085inch |
| Length | 0.035inch |
| Material | Nylon |
| Outside Diameter | 0.148inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
