The Bivar 906-040 nylon standoff features a female gender and an outside diameter of 0.148inch. It has an inside diameter of 0.085inch and a length of 0.04inch. The standoff is made of nylon and is packaged in bulk quantities of 1000. It is part of the 900 series.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.085inch |
| Length | 0.04inch |
| Material | Nylon |
| Outside Diameter | 0.148inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |