
The 906-10MM nylon standoff from Bivar features a female-female connection, an outside diameter of 0.148inch, an inside diameter of 0.085inch, and a length of 0.394inch. It is manufactured from nylon and is available in a package quantity of 1000. The standoff is packaged in bulk and is part of the 900 series. It is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.085inch |
| Length | 0.394inch |
| Material | Nylon |
| Outside Diameter | 0.148inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
