The 906-110 nylon standoff from Bivar is a female component with an inside diameter of 0.085inch and an outside diameter of 0.148inch. It has a length of 0.11inch and is made of nylon. The standoff is unthreaded and available in a package quantity of 1000 in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.085inch |
| Length | 0.11inch |
| Material | Nylon |
| Outside Diameter | 0.148inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |