
This female standoff features a diameter of 0.085inch and a length of 0.12inch, constructed from lead-free nylon. It has an outside diameter of 0.148inch and is available in a package quantity of 1000. The standoff is unthreaded and available in a white and natural color. It is part of the 900 series and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Package/Case | 120 |
| Color | White, Natural |
| Diameter | 0.085inch |
| Gender | Female, Female |
| Inside Diameter | 0.085inch |
| Lead Free | Lead Free |
| Length | 0.12inch |
| Material | Nylon |
| Outside Diameter | 0.148inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |