
This nylon standoff features a female-female connection, with an inside diameter of 0.085inch and an outside diameter of 0.148inch. It has a length of 0.14inch and is unthreaded. The standoff is made of nylon and is available in quantities of 1000 in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.085inch |
| Length | 0.14inch |
| Material | Nylon |
| Outside Diameter | 0.148inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |