
Bivar's 906-145 standoff features a nylon material construction with a female gender and unthreaded design. The standoff measures 0.085inch in inside diameter and 0.148inch in outside diameter, with a length of 0.145inch. Available in a package quantity of 1000, this component is suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.085inch |
| Length | 0.145inch |
| Material | Nylon |
| Outside Diameter | 0.148inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
