
This white nylon female standoff has a diameter of 0.085inch and a length of 0.175inch. It is made from lead-free material and features an unthreaded design. The standoff is packaged in bulk quantities of 1000 pieces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bivar 906-175 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White, Natural |
| Diameter | 0.085inch |
| Gender | Female, Female |
| Inside Diameter | 0.085inch |
| Lead Free | Lead Free |
| Length | 0.175inch |
| Material | Nylon |
| Outside Diameter | 0.148inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 906-175 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.