The Bivar 906-185 is a nylon standoff with a female-female gender, 0.148inch outside diameter, and 0.085inch inside diameter. It measures 0.185inch in length and is made of nylon. Available in quantities of 1000, this standoff is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.085inch |
| Length | 0.185inch |
| Material | Nylon |
| Outside Diameter | 0.148inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |